Capacitor Aluminum Electrolytic
UEP1A102MHD
Cap Aluminum Lytic 1000uF 10V 20% (12.5 X 20mm) Radial 5mm 0.51A 1000h 105°C Bulk
NichiconEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active
Código HTS
8532.22.00.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1000uF
Tolerance
20%
Voltage
10VDC
IR (mA)
0.51
IL (uA)
300@5Min
Lifetime (h)
1000
Polarity
Non Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
12.5
Product Height (mm)
20
Product Weight (g)
3.43
Lead Diameter (mm)
0.6

