Controladores PWM de modo tensión
UCC38C45D
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC Tube
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
UCC38C45D
SVHC
Yes
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost|Buck|Flyback|Forward
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
53
Maximum Switching Frequency (kHz)
1000
Maximum Duty Cycle (%)
50
Output Current (mA)
200(Max)
Rise Time (ns)
25
Fall Time (ns)
20
Output Voltage (V)
18(Max)
Operating Supply Voltage Range (V)
18(Max)
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
3
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

