Supervisory Circuits
UC3903DWG4
Processor Supervisor Adj 4 Active Low/Open Drain 18-Pin SOIC
Texas InstrumentsEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Number of Supervisors
4
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
Adj
Typical Reset Threshold Voltage (V)
Adj
Maximum Reset Threshold Voltage (V)
Adj
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (uA)
18000
Maximum Power Dissipation (mW)
1000
Power Fail Detection
Yes
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
11.75(Max)
PCB changed
18
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
18
Lead Shape
Gull-wing

