Bobinas de choque en modo común
UALSC1030J0000
Common Mode Chokes Dual 3000uH 100kHz 10A 0.03Ohm DCR Thru-Hole
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
3000u(Min)
Test Frequency (Hz)
100k
Maximum DC Current (A)
10
Maximum DC Resistance (Ohm)
0.03
Minimum Insulation Resistance (Ohm)
>100M
Maximum Voltage Rating
250VAC|250VDC
Withstand Voltage
2.4kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Maximum Product Length (mm)
34
Maximum Product Depth (mm)
24
Maximum Product Height (mm)
33

