Inductores de plomo
UALC121R0A0080
Inductor Line Filter Toroid 80uH 20% 100KHz 5A 0.0356Ohm DCR RDL Tray
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Line Filter
Technology
Toroid
Inductance (H)
80u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
5
Maximum DC Resistance (Ohm)
0.0356
Mounting
Through Hole
Lead Style
Radial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Maximum Product Diameter (mm)
26.4
Maximum Product Depth (mm)
13.3

