Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3.75
Output Type
Fixed
Output Voltage (V)
15
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
17.5
Maximum Input Voltage (V)
30
Line Regulation
300mV
Load Regulation
150mV
Junction to Ambient
143.6°C/W
Junction to Case
74.4°C/W
Special Features
Current Limit|Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
5.34(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed

