Accesorios del conector
U90A1011001
Connector Accessories QSFP Cage Right Angle Copper Alloy Nickel Tray
AmphenolEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
QSFP Cage
Connector Type
Connector Telephone and Telecom
Body Orientation
Right Angle
Material
Copper Alloy
Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Packaging
Tray
Product Length (mm)
20.8
Product Depth (mm)
58.73
Product Height (mm)
9.63

