Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete-Unconfirmed
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
200(Min)
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
1.5
Maximum Gate Trigger Current (mA)
15
Surge Current Rating (A)
125
Maximum Holding Current (mA)
30
Repetitive Peak Reverse Voltage (V)
600
Peak On-State Voltage (V)
1.6@24A
Repetitive Peak Forward Blocking Voltage (V)
600
Rated Average On-State Current (A)
8
RMS On-State Current (A)
12
Repetitive Peak Off-State Current (mA)
0.01
Maximum Latching Current (mA)
50(Typ)
Circuit Fusing Consideration (A²S)
72
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole

