Arrow Electronic Components Online
TWM5J680E|OHMITE|simage
TWM5J680E|OHMITE|limage
Resistores sujetos a orificio pasante simple

TWM5J680E

Res Metal Oxide 680 Ohm 5% 5W ±350ppm/°C Ceramic RDL

Ohmite
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    680
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    5
  • Technology
    Metal Oxide
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    275
  • Temperature Coefficient (ppm/°C)
    ±350
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Ceramic
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Termination Forming
    Not Formed
  • Package Shape
    Rectangular
  • Product Length (mm)
    13
  • Product Depth (mm)
    9
  • Product Height (mm)
    25
  • Lead Diameter (mm)
    0.81
  • Lead Length (mm)
    5
  • Seated Plane Height (mm)
    25
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño