Arrow Electronic Components Online
TVS07RS935B|AMPHENOL|simage
TVS07RS935B|AMPHENOL|limage
Conectores circular

TVS07RS-9-35B

Conn Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    9-35
  • Contact Plating
    Gold
  • Shell Plating
    Nickel
  • Maximum Voltage Rating
    550VDC|400VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Product Diameter (mm)
    30.45
  • Product Length (mm)
    31.72
  • Product Depth (mm)
    26.97
  • Product Height (mm)
    26.97

Documentación y Recursos

Hojas de datos
Recursos de diseño