Arrow Electronic Components Online
TVP00RW2141JCLC|AMPHENOL|simage
TVP00RW2141JCLC|AMPHENOL|limage
Conectores circular

TVP00RW2141JCLC

Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    C
  • Number of Ports
    1
  • Number of Contacts
    41
  • Number of Terminals
    41
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    21-41
  • Wire Size (AWG)
    20-24
  • Less Contact
    Yes
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Product Weight (g)
    54.521
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    1500
  • Product Length (mm)
    32.77
  • Product Depth (mm)
    40.1
  • Product Height (mm)
    40.1

Documentación y Recursos

Hojas de datos
Recursos de diseño