Arrow Electronic Components Online
TVP00RW198HNLC|AMPHENOL|simage
TVP00RW198HNLC|AMPHENOL|limage
Conectores circular

TVP00RW198HNLC

Conn Circular PIN Crimp ST Flange Mount 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    19-8
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium Over Nickel
  • Housing Color
    Olive Drab
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Insulation Resistance (MOhm)
    1000
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    1500
  • Product Length (mm)
    32.74
  • Product Depth (mm)
    36.53
  • Product Height (mm)
    36.53

Documentación y Recursos

Hojas de datos
Recursos de diseño