Arrow Electronic Components Online
TV07RW2520SNW52LC|AMPHENOL|simage
TV07RW2520SNW52LC|AMPHENOL|limage
Conectores circular

TV07RW-25-20SN(W52) L/C

Conn Circular SKT 30 POS Crimp ST Jam Nut 30 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    30
  • Number of Terminals
    30
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    25-20
  • Wire Size (AWG)
    8/(12-14)/(16-18)/(20-24)
  • Less Contact
    Yes
  • Contact Plating
    Gold
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    60/23/13/7.5
  • Product Weight (g)
    100.416
  • Maximum Voltage Rating
    450VDC|300VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    0.6/1.1/2/4.7
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    59
  • Product Length (mm)
    31.67
  • Product Depth (mm)
    55.58
  • Product Height (mm)
    55.58

Documentación y Recursos

Hojas de datos
Recursos de diseño