Arrow Electronic Components Online
TV06RQW2175SD|AMPHENOL|simage
TV06RQW2175SD|AMPHENOL|limage
Conectores circular

TV06RQW-21-75SD

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    D
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    21-75
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    550VDC|400VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    41.7
  • Product Length (mm)
    31.34

Documentación y Recursos

Hojas de datos
Recursos de diseño