Arrow Electronic Components Online
TT8MT|DIODEZTX|simage
TT8MT|DIODEZTX|limage
Puentes Rectificadores

TT8M-T

Diode Rectifier Bridge Single 1KV 8A 4-Pin TTL

Diodes Incorporated
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Código HTS
    EA
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Diode Type
    Standard Recovery Rectifier
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1000
  • Peak Average Forward Current (A)
    8
  • Peak Non-Repetitive Forward Surge Current (A)
    330
  • Maximum Forward Voltage (V)
    1@4A
  • Peak Reverse Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    1.55
  • Package Width
    7
  • Package Length
    10.2
  • PCB changed
    4
  • Supplier Package
    TTL
  • Pin Count
    4

Documentación y Recursos

Hojas de datos
Recursos de diseño