Cabezales del conector y receptáculos PCB
TSW-122-10-G-D-RA
Conn Unshrouded Header HDR 44 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
44
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
6.3/Contact
Maximum Voltage Rating
728VDC|515VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
55.88
Product Depth (mm)
12.76
Product Height (mm)
5.56
Tail Length (mm)
9.91
Mounting
Through Hole

