Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.10.00.80
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Maximum Continuous Forward Current (A)
2
Peak Non-Repetitive Forward Surge Current (A)
130
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
2.7(Max)
Package Length
4.35(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
Thin SMA
Pin Count
2

