Arrow Electronic Components Online
TRJC336K004RRJ|KYOCERAAVX|simage
TRJC336K004RRJ|KYOCERAAVX|limage
Condensadores de tantalio sólido

TRJC336K004RRJ

Cap Tant Solid 33uF 4V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125°C Automotive AEC-Q200 Medical T/R

KYOCERA AVX Components Corporation
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Solid
  • Capacitance Value
    33uF
  • Tolerance
    10%
  • Voltage
    4VDC
  • ESR (Ohm)
    2
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.235
  • IL (uA)
    1
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    C
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    6 X 3.2 X 2.6
  • Package/Case
    6032-28
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    2.6
  • Product Weight (g)
    0.166

Documentación y Recursos

Hojas de datos
Recursos de diseño