Arrow Electronic Components Online
TQ2SSL224V|PANASONI|simage
TQ2SSL224V|PANASONI|limage
Relés de Señal

TQ2SS-L2-24V

Signal Relay 24VDC 2A DPDT(14x9.3x7.5)mm SMD

Panasonic Industry
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    8.3
  • Coil Resistance (Ohm)
    2.88K
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    18VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    220
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    4
  • Relay Construction
    Latching Double Coil
  • Contact Material
    Silver Nickel/Gold Clad
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    10
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Product Weight (g)
    2
  • Product Length (mm)
    14
  • Product Depth (mm)
    9.3
  • Product Height (mm)
    7.5

Documentación y Recursos

Hojas de datos
Recursos de diseño