Condensadores de tantalio sólido
TPSY227M004R0040
Cap Tant Solid 220uF 4V Y CASE 20% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.04 Ohm 125°C T/R
KYOCERA AVX Components CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
220uF
Tolerance
20%
Voltage
4VDC
ESR (Ohm)
0.04
Equivalent Series Resistance Type
Low
IR (mA)
1.768
IL (uA)
8.8
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
Y
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 2
Package/Case
7343-20
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
2(Max)
Product Weight (g)
0.223

