Linear Regulators
TPS72101DBVR
LDO Regulator Pos 1.225V to 2.5V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Adjustable
Output Voltage (V)
1.225 to 2.5
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.24@150mA
Reference Voltage (V)
1.225(Typ)
Line Regulation
0.09%/V
Load Regulation
0.5mV(Typ)
Maximum Quiescent Current (mA)
0.12
Maximum Power Dissipation (mW)
555
Junction to Ambient
259°C/W
Junction to Case
65.8°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.75(Max) mm
Package Length
3.05(Max) mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

