Arrow Electronic Components Online
TPP30112J|TRACO|simage
TPP30112J|TRACO|limage
Fuentes de alimentación AC a DC

TPP 30-112-J

AC/DC Power Supply Single-OUT 12V 2.5A 30W 4-Pin

Traco Power
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.80
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Encapsulated
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    2.5
  • Output Power (W)
    30
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.2%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    0.8
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    91(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    50mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    119
  • Mounting
    Screw
  • Package Height
    25.4
  • Package Width
    38.1
  • Package Length
    100.3
  • PCB changed
    4
  • Pin Count
    4

Documentación y Recursos

Hojas de datos
Recursos de diseño