Cabezales del conector y receptáculos PCB
TOLC-125-02-S-Q-A
Conn Shrouded Header (4 Sides) HDR 100 POS 0.635mm Solder ST SMD Tube
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
100
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
0.635
Body Orientation
Straight
Polarization Type
Dual Slot
Row Spacing (mm)
1.27
Maximum Current Rating (A)
3.9/Contact
Maximum Voltage Rating
266VDC|188VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
34.29
Product Depth (mm)
8.26
Product Height (mm)
5.59
Mounting
Surface Mount

