Fuentes de alimentación AC a DC
TML 40115C
AC/DC Power Supply Single-OUT 15V 2.666A 40W 8-Pin
Traco PowerEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Encapsulated
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
2.666
Output Power (W)
40
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
100
Maximum DC Input Voltage (V)
375
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
0.5%
Maximum Input Current (A)
0.86
Input Frequency (Hz)
47 to 440
Tolerance (%)
±2
Efficiency (%)
84
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
1%(Max)
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
325
Mounting
Chassis
Package Height
32.5
Package Width
63.7
Package Length
112
PCB changed
8
Pin Count
8

