Arrow Electronic Components Online
TMAG5273A2QDBVR|TI|simage
TMAG5273A2QDBVR|TI|limage
Sensores de efecto Hall

TMAG5273A2QDBVR

Hall Effect Sensor 2mA Latch 1.8V/2.5V/3.3V 6-Pin SOT-23 T/R

Texas Instruments

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Latch
  • Module/IC Classification
    IC
  • Maximum Magnetic Sensor Operating Point (Gs)
    ±2660(Typ)
  • Maximum Output Current (mA)
    2
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (uA)
    3000(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6

Documentación y Recursos

Hojas de datos
Recursos de diseño