Supervisory Circuits
TLV840MADL52DBVR
Processor Supervisor 5.2V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Texas InstrumentsEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
619(Typ)
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
5.096
Typical Reset Threshold Voltage (V)
5.2
Maximum Reset Threshold Voltage (V)
5.304
Monitored Voltage (V)
0.7 to 6
Minimum Operating Supply Voltage (V)
0.7
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
0.15(Typ)
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5

