Arrow Electronic Components Online
TLP5771HTPE|TOSHIBA|limage
TLP5771HTPE|TOSHIBA|originalImage
Fotoacopladores de controlador de compuerta IGBT y MOSFET

TLP5771H(TP,E

Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SO T/R

Toshiba
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Common Mode Rejection (kV/us)
    35
  • Maximum Rise Time (ns)
    56(Typ)
  • Maximum Fall Time (ns)
    25(Typ)
  • Maximum Propagation Delay Time (tPLH) (ns)
    150
  • Maximum Propagation Delay Time (tPHL) (ns)
    150
  • Maximum Pulse Width Distortion (ns)
    50
  • Output Type
    Totem-Pole
  • Maximum Peak Output Current (A)
    1
  • Maximum Forward Current (mA)
    8
  • Minimum Forward Voltage (V)
    1.5
  • Maximum Forward Voltage (V)
    1.9
  • Maximum Reverse Voltage (V)
    5
  • Common Mode Voltage (V)
    1000
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.1 mm
  • Package Width
    7.5 mm
  • Package Length
    3.84 mm
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    6

Documentación y Recursos

Hojas de datos
Recursos de diseño