Reguladores Lineales
TLE4296GV50HTSA1
LDO Regulator Pos 5V 0.03A 5-Pin SCT-595 T/R Automotive AEC-Q100
Infineon Technologies AGEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±4
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.03
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
45
Maximum Dropout Voltage @ Current (V)
0.3@20mA
Reference Voltage (V)
2.5(Typ)
Line Regulation
20mV
Load Regulation
20mV
Maximum Quiescent Current (mA)
0.005
Junction to Ambient
179K/W
Special Features
Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max) mm
Package Width
1.6 mm
Package Length
2.9 mm
PCB changed
5
Supplier Package
SCT-595
Pin Count
5
Lead Shape
Gull-wing

