Conectores de Bloques Terminales
TJ03115300J0G
Conn Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 10A/Contact Box
AmphenolEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8536.69.40.51
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
3
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
3
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
10/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Packaging
Box
Product Length (mm)
10.5
Product Depth (mm)
15.8
Product Height (mm)
11.1
Housing Color
Green
Mounting
Cable Mount

