Arrow Electronic Components Online
TFM11501LSWT|SAMTEC|simage
TFM11501LSWT|SAMTEC|limage
Cabezales del conector y receptáculos PCB

TFM-115-01-L-S-WT

Conn Shrouded Header (4 Sides) HDR 15 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube

Samtec
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    15
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Polarization Type
    Right Slot
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    3.7/Contact
  • Maximum Voltage Rating
    354VDC|250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    10000
  • Packaging
    Tube
  • Product Length (mm)
    22.23
  • Product Depth (mm)
    4.45
  • Product Height (mm)
    5.59
  • Tradename
    TIGER EYE™
  • Tail Length (mm)
    1.98
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño