Adaptadores incorporados externos
TE20A2403B01
Plug-In Adapter Single-OUT 24V 0.83A 20W
SL Power / Advanced EnergyEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.10
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Wall Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
0.83
Output Power (W)
20
Minimum Isolation Voltage
4000VAC
Line Regulation
1%
Load Regulation
5%
Typical Inrush Current (A)
40(Max)@264VAC
Maximum Input Current (A)
0.5@115VAC|0.25@230VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
20(Min)@100VAC
Input Connector Type
North America
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.5x5.5
Power Indicator
No
Ripple and Noise
240mV
Protection
Overload|Over Temperature|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Product Weight (g)
110
Mounting
Wall
Package Width
47
Package Length
84

