Indicatori e allarmi audio
TE162012-6
Audio Transducer Mechanical 6V 18V 35mA 12V 85dBAdBA Through Hole Pin
DB UnlimitedEspecificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Transducer
Technology
Mechanical
Maximum Resonant Frequency (Hz)
2048
Minimum Sound Pressure (dBA)
85dBA
Minimum Operating Supply Voltage
6V
Typical Operating Supply Voltage
12V
Maximum Operating Supply Voltage
18V
Maximum Supply Current (mA)
35
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Diameter (mm)
16
Product Height (mm)
12