Arrow Electronic Components Online
TCR3UM08ALFSE|TOSHIBA|simage
TCR3UM08ALFSE|TOSHIBA|limage
Reguladores Lineales

TCR3UM08A,LF(SE

LDO Regulator Pos 0.8V 0.3A 4-Pin DFN EP T/R

Toshiba
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    0.8
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    1.5
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    1.257@300mA
  • Line Regulation
    15mV
  • Load Regulation
    30mV
  • Maximum Quiescent Current (mA)
    0.00058
  • Maximum Power Dissipation (mW)
    420
  • Special Features
    Over Current Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.58
  • Package Width
    1
  • Package Length
    1
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    4
  • Lead Shape
    No Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño