Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
T93YA202KT20|VISHAY|limage
T93YA202KT20|VISHAY|simage
Resistor Trimmers, Potentiometers and Rheostats

T93YA202KT20

Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    2K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    2.2
  • Number of Turns (Turns)
    21(Elec)|23(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    7560
  • Number of Electrical Turns (Turns)
    21
  • Mechanical Rotation (°)
    8280
  • Mechanical Rotational Life (Cycles)
    200
  • Number of Mechanical Turns (Turns)
    23
  • Packaging
    Tube
  • Product Length (mm)
    9.7
  • Product Depth (mm)
    5
  • Product Height (mm)
    11.1
  • Product Weight (g)
    0.82
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño