Especificaciones técnicas del producto
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
48
Coil Current (mA)
10.67
Coil Resistance (Ohm)
4.5K
Maximum Pick-Up Voltage
36VDC
Minimum Dropout Voltage
2.4VDC
Maximum AC Switching Voltage (V)
240
Maximum DC Switching Voltage (V)
24
Maximum Switching Current (A)
10
Operate Time (ms)
10
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Weight (g)
12
Product Length (mm)
20.2
Product Depth (mm)
16.5
Product Height (mm)
20.2

