Arrow Electronic Components Online
T598D227M006ATE025|KEMET|limage
T598D227M006ATE025|KEMET|simage
Condensadores de polímero de tantalio

T598D227M006ATE025

Cap Tant Polymer 220uF 6.3VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.025 Ohm 125°C Automotive T/R

KEMET Corporation
Hojas de datos 

KEMET is the market leader in KO-CAP Tantalum SMD Polymer Capacitors which offer large number of technical advantages. During the last 25 years the adoption and extensive use in application has expanded from consumer electronics applications, conquer harsh environmental automotive applications and find usage in aerospace high reliability launchings. KEMET will continue to lead the technology and will continue to bring new solutions to engineers.

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.





Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8532.21.00.50
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Polymer
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    0.025
  • Equivalent Series Resistance Type
    Ultra Low
  • IR (mA)
    4.24
  • IL (uA)
    139
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    10
  • Special Features
    High Reliability|Ultra Low ESR
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    D
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 2.8
  • Package/Case
    7343-31
  • Temperature Range @ Derated Voltage (°C)
    105 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    2.8
  • Product Weight (g)
    0.435

Documentación y Recursos

Hojas de datos
Recursos de diseño