Condensadores de tantalio sólido
T495B476K010ATE250
Tantalum Surface Mount Capacitors
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Código HTS
8532.21.00.80
Automotive
No
PPAP
No
Capacitance Value
47uF
Tolerance
10%
Polarity
Polar
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Size (mm)
3.5 X 2.8 X 1.9
Minimum Operating Temperature (°C)
-55
Product Weight (g)
0.10745