Arrow Electronic Components Online
T491S106K004AT|KEMET|simage
T491S106K004AT|KEMET|limage
Condensadores de tantalio sólido

T491S106K004AT

Cap Tant Solid 10uF 4V S CASE 10%( 3.2 X 1.6 X 1.1mm) Inward L SMD 3216-12 15 Ohm 125°C T/R

KEMET Corporation
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    4VDC
  • ESR (Ohm)
    15
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.063
  • IL (uA)
    0.5
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    S
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    3.2 X 1.6 X 1.1
  • Package/Case
    3216-12
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.1

Documentación y Recursos

Hojas de datos
Recursos de diseño