Arrow Electronic Components Online
T355F336K010AT4700|KEMET|simage
T355F336K010AT4700|KEMET|limage
Condensadores de tantalio sólido

T355F336K010AT4700

Cap Tant Solid 33uF 10V 10%( 6 X 11.2mm) Radial 3.18mm 125°C

KEMET Corporation
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Código HTS
    8532.21.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    33uF
  • Tolerance
    10%
  • Voltage
    10VDC
  • Equivalent Series Resistance Type
    Low
  • Polarity
    Polar
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Style
    Dipped
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.18
  • Size (mm)
    6 X 11.2
  • Wire Form
    Outside Crimp Standoff
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Height (mm)
    11.2(Max)
  • Product Diameter (mm)
    6(Max)
  • Lead Diameter (mm)
    0.5
  • Seated Plane Height (mm)
    11.2(Max)

Documentación y Recursos

Hojas de datos
Recursos de diseño