Triodos de Corriente Alterna - TRIACs
T1620T-8G-TR
TRIAC 800V 16A(RMS) 126A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.30.00.80
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
1000(Min)
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
1.3
Maximum Gate Trigger Current (mA)
20
Surge Current Rating (A)
126
Maximum Holding Current (mA)
40
Repetitive Peak Reverse Voltage (V)
800
Peak On-State Voltage (V)
1.6@22.6A
Repetitive Peak Forward Blocking Voltage (V)
800
RMS On-State Current (A)
16
Repetitive Peak Off-State Current (mA)
0.005
Maximum Latching Current (mA)
55
Average Gate Power Dissipation (W)
1
Circuit Fusing Consideration (A²S)
95
AC Switch
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.6(Max) mm
Package Width
9.35(Max) mm
Package Length
10.28(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3

