Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
SZESD7351P2T5G|ONSEMI|simage
SZESD7351P2T5G|ONSEMI|limage
ESD Suppressors

SZESD7351P2T5G

ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-923 T/R Automotive AEC-Q101

onsemi
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Response Time (ns)
    1
  • Maximum Working Voltage (V)
    3.3
  • Maximum Clamping Voltage (V)
    10
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Maximum Power Dissipation (mW)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.37
  • Package Width
    0.6
  • Package Length
    0.8
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-923
  • Pin Count
    2
  • Lead Shape
    Flat

Documentación y Recursos

Hojas de datos
Recursos de diseño