Uninterruptible Power Supply Systems - UPS
SY400K500D
UPS Double Conversion Online Desktop 480V 400000W 500000VA
American Power ConversionEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
Estatus de pieza
Active
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
UPS Type
Double Conversion Online
Number of Input Phases
3
Number of Output Phases
3
Maximum Active Power (W)
400000
Maximum Apparent Power (VA)
500000
Output Voltage (V)
480
Output Voltage Waveform
Sine Wave
Typical Input Voltage (V)
480
Input Voltage Range (V)
340 to 460
Input Frequency (Hz)
40 to 70
Output Frequency (Hz)
50
Efficiency (%)
96
Input Power Factor
0.99
Load Power Factor
0.99
Input Connector Type
Hardwired (4-wire)
Output Connector Type
(1) Hardwired (4-wire)
Battery Recharge Time (h)
3.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Mounting
Rack
Package Height
1991(Max)
Package Width
1070(Max)
Package Length
4200(Max)

