Arrow Electronic Components Online
SUP53P0620E3|VISHAY|simage
SUP53P0620E3|VISHAY|limage
MOSFETs

SUP53P06-20-E3

Trans MOSFET P-CH 60V 9.2A 3-Pin(3+Tab) TO-220AB

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.29.00.55
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    9.2
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    19.5@10V
  • Typical Gate Charge @ Vgs (nC)
    38@4.5V|76@10V
  • Typical Gate Charge @ 10V (nC)
    76
  • Typical Gate to Drain Charge (nC)
    19
  • Typical Gate to Source Charge (nC)
    16
  • Typical Reverse Recovery Charge (nC)
    59
  • Typical Input Capacitance @ Vds (pF)
    3500@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    290@25V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    390
  • Maximum Power Dissipation (mW)
    3100
  • Typical Fall Time (ns)
    40
  • Typical Rise Time (ns)
    7
  • Typical Turn-Off Delay Time (ns)
    70
  • Typical Turn-On Delay Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    16@10V|20@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    3.1
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    150
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    40
  • Typical Diode Forward Voltage (V)
    1
  • Typical Gate Plateau Voltage (V)
    4
  • Typical Reverse Recovery Time (ns)
    45
  • Maximum Diode Forward Voltage (V)
    1.5
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    9.2
  • Mounting
    Through Hole
  • Package Height
    9.01(Max)
  • Package Width
    4.65(Max)
  • Package Length
    10.51(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño