Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
STUN06I|EICSEMI|simage
STUN06I|EICSEMI|limage
Transient Voltage Suppressors - TVS Diodes

STUN06I

TVS Diode Single Uni-Dir 5.5V 1.5KW 2-Pin SMC

EIC Semiconductor
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    6.12
  • Maximum Clamping Voltage (V)
    10.8
  • Maximum Reverse Stand-Off Voltage (V)
    5.5
  • Maximum Peak Pulse Current (A)
    139
  • Maximum Reverse Leakage Current (uA)
    2000
  • Test Current (mA)
    10
  • Peak Pulse Power Dissipation (W)
    1500(Min)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    2.2
  • Package Width
    5.8
  • Package Length
    7
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño