Especificaciones técnicas del producto
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
800
Maximum Gate-Source Voltage (V)
±30
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
6
Maximum Drain-Source Resistance (mOhm)
900@10V
Typical Gate Charge @ Vgs (nC)
7@10V
Typical Gate Charge @ 10V (nC)
7
Typical Input Capacitance @ Vds (pF)
362@400V
Maximum Power Dissipation (mW)
21500
Typical Fall Time (ns)
13
Typical Rise Time (ns)
5.4
Typical Turn-Off Delay Time (ns)
23.8
Typical Turn-On Delay Time (ns)
8.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Mounting
Through Hole
Package Height
16.4(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220FP
Pin Count
3

