Arrow Electronic Components Online
SSW12002SDLL|SAMTEC|simage
SSW12002SDLL|SAMTEC|limage
Cabezales del conector y receptáculos PCB

SSW-120-02-S-D-LL

Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk

Samtec
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    4.7/Contact
  • Maximum Voltage Rating
    655VDC|465VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    1000
  • Packaging
    Bulk
  • Product Length (mm)
    51.31
  • Product Depth (mm)
    4.95
  • Product Height (mm)
    8.51
  • Tradename
    Tiger Buy™
  • Contact Plating Thickness
    (0.76/1.27)um
  • Tail Length (mm)
    4.93
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño