Cabezales del conector y receptáculos PCB
SSQ-136-03-S-D
Conn Socket Strip SKT 72 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
72
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Speed Rating (Gbps)
8
Maximum Current Rating (A)
6.3/Contact
Maximum Voltage Rating
655VDC|465VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Bulk
Product Length (mm)
91.95
Product Depth (mm)
4.95
Product Height (mm)
8.51
Tail Length (mm)
10.01
Mounting
Through Hole

