Cabezales del conector y receptáculos PCB
SSM-127-L-DV-BE
Conn Socket Strip SKT 54 POS 2.54mm Solder ST Bottom Entry SMD Tube
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
54
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Speed Rating (Gbps)
8
Maximum Current Rating (A)
5.2/Contact
Maximum Voltage Rating
573VDC|405VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
68.58
Product Depth (mm)
7.04
Product Height (mm)
7.37
Mounting
Surface Mount

