Arrow Electronic Components Online
SSLLX5093YD5V|LUMEX|simage
SSLLX5093YD5V|LUMEX|limage
LEDs

SSL-LX5093YD-5V

LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Lumex
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Yellow Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    10mcd
  • Peak Wavelength (nm)
    585
  • Viewing Angle (°)
    60
  • Maximum Forward Voltage (V)
    7
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    310
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Diameter
    5.9
  • Mounting
    Through Hole
  • Package Height
    8.6
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño