Arrow Electronic Components Online
SS22FA|ONSEMI|simage
SS22FA|ONSEMI|limage
Rectificadores

SS22FA

Diode Schottky 20V 2A 2-Pin SOD-123FL T/R

onsemi
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.80
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    20
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    20
  • Maximum Continuous Forward Current (A)
    2
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    0.5
  • Peak Reverse Current (uA)
    400
  • Peak Reverse Recovery Time (ns)
    10(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.8 mm
  • Package Length
    2.8 mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123FL
  • Pin Count
    2
  • Lead Shape
    Flat

Documentación y Recursos

Hojas de datos
Recursos de diseño